Arrow Electronic Components Online
JANTX1N4483|SENSITRN|simage
JANTX1N4483|SENSITRN|limage
제너

JANTX1N4483

Diode Zener Single 56V 1500mW 2-Pin DO-41

Sensitron Semiconductor
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR-99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    56
  • Maximum Power Dissipation (mW)
    1500
  • Test Current (mA)
    4.5
  • Maximum Reverse Leakage Current (uA)
    0.25
  • Maximum Regulator Current (mA)
    26
  • Maximum Zener Impedance (Ohm)
    70
  • Maximum Power Dissipation @ 25°C (mW)
    1500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.096%/°C
  • Diameter
    2.16(Max)
  • Mounting
    Through Hole
  • Package Length
    4.06(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole
주문 수량

문서 및 자료

데이터시트
디자인 리소스