Arrow Electronic Components Online
HLMP3300|EVEC|simage
HLMP3300|EVEC|limage
LED

HLMP3300

LED Uni-Color Red 635nm 2-Pin T-1 3/4

EVERLIGHT Electronics Co., Ltd
๋ฐ์ดํ„ฐ์‹œํŠธ 

์ œํ’ˆ ๊ธฐ์ˆ  ์‚ฌ์–‘
  • ์œ ๋Ÿฝ ์—ฐํ•ฉ RoHS ๋ช…๋ น์–ด
    Compliant
  • ๋ฏธ๊ตญ์ˆ˜์ถœํ†ต์ œ๋ถ„๋ฅ˜ECCN ์ธ์ฝ”๋”ฉ
    EAR99
  • ์นœํ™˜๊ฒฝ ๋ฌด์—ฐ
    Obsolete
  • ๋ฏธ๊ตญ ์„ธ๊ด€ ์ƒํ’ˆ ์ฝ”๋“œ
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    3.5mcd
  • Peak Wavelength (nm)
    635
  • Viewing Angle (ยฐ)
    65
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    135
  • Minimum Operating Temperature (ยฐC)
    -55
  • Maximum Operating Temperature (ยฐC)
    100
  • Lead Standoff
    No
  • Supplier Color
    Hi-Eff. Red
  • High Power
    No
  • High Brightness
    No
  • Diameter
    5.84
  • Mounting
    Through Hole
  • Package Height
    8.89(Max)
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole
์ฃผ๋ฌธ ์ˆ˜๋Ÿ‰

๋ฌธ์„œ ๋ฐ ์ž๋ฃŒ

๋ฐ์ดํ„ฐ์‹œํŠธ
๋””์ž์ธ ๋ฆฌ์†Œ์Šค