제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete-Unconfirmed
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
1
LED Material
GaAsP/GaP
Lens Shape Type
Circular
Lens Appearance
Colored
Mounting Orientation
Top Mount
Typical Intensity
60mcd
Peak Wavelength (nm)
565
Viewing Angle (°)
45
Maximum Forward Current (mA)
90
Test Current (mA)
20
Maximum Forward Voltage (V)
3
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Hi-Eff. Green
High Power
No
High Brightness
No
Diameter
3.15
Mounting
Through Hole
Package Height
4.5
PCB changed
2
Supplier Package
T-100
Pin Count
2
주문 수량