제품 기술 사양
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
26.5
Coil Current (mA)
37.85
Coil Resistance (Ohm)
700
Maximum Contact Resistance (mOhm)
50
Insulation Resistance (MOhm)
10000
Maximum Pick-Up Voltage
18VDC
Minimum Dropout Voltage
1VDC
Maximum AC Switching Voltage (V)
115
Maximum DC Switching Voltage (V)
28
Maximum Switching Current (A)
2
Operate Time (ms)
4
Release Time (ms)
4
Electrical Life (Operations)
100000
Mechanical Life (Operations)
50000000
Relay Construction
Non-Latching
Contact Material
Hardened Silver Alloy
Mounting
Flange Mount
Termination Style
PC Pin
Number of Terminals
8
Seal
Hermetic Seal
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Package Type
DIP
Product Weight (g)
13
Product Length (mm)
33.53
Product Depth (mm)
10.41
Product Height (mm)
10.41