Arrow Electronic Components Online
GEN4ULCD70DCTCLB|4DSYSTEM|simage
GEN4ULCD70DCTCLB|4DSYSTEM|limage
TFT 모듈

GEN4-ULCD-70DCT-CLB

7.0", 800x480 pixels, slim Intelligent Display Module with embedded DIABLO16 processor and Capacitive Touch Cover Lens Bezel

4D Systems
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8528.52.00.00
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Mode
    Transmissive
  • Display Size (in)
    7
  • Pixel Format (Pixels)
    800x480
  • Resolution Standard
    WVGA
  • Aspect Ratio
    5:3
  • Typical Contrast Ratio
    500:1
  • Typical Brightness (cd/m2)
    475
  • Backlight
    LED
  • Display Color (Colors)
    65,000
  • Viewing Angle (°)
    140/130
  • Touchscreen
    Yes
  • Active Area (mm)
    153.84x85.63
  • Outline Dimensions (mm)
    190.1x121.9x8.2
  • Interface Type
    GPIO/I2C/SPI
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Foam
  • Mounting
    Panel
  • Package Height
    8.2
  • Package Width
    121.9
  • Package Length
    190.1
  • PCB changed
    30
  • Pin Count
    30
주문 수량

문서 및 자료

데이터시트
디자인 리소스