커패시터 세라믹 다층
GCG1550C1H2R1DA01J
Cap Ceramic 2.1pF 50V CHA 0.5pF Pad SMD 0402 Conductive Glue 150°C T/R Automotive AEC-Q200
Murata Manufacturing제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
2.1pF
Tolerance
0.5pF
Voltage
50VDC
Dielectric
CHA
Technology
Conductive Glue
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Product Weight (g)
0.0016
주문 수량

