Arrow Electronic Components Online
FMP300FRF73470K|YAGEO|simage
FMP300FRF73470K|YAGEO|limage
저항 고정 단일 통과 홀

FMP300FRF73-470K

Res Metal Film 470K Ohm 1% 3W ±100ppm/°C AXL T/R

YAGEO
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    470K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    750
  • Power Rating (W)
    3
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5
  • Product Length (mm)
    15.5
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    33
  • Mounting
    Through Hole

문서 및 자료

데이터시트
디자인 리소스