제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
25
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
300VAC|424VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Tape and Reel
Product Length (mm)
27.34
Product Depth (mm)
6.22
Product Height (mm)
2.77
Mounting
Surface Mount
주문 수량

