필드 프로그래머블 게이트 어레이 - FPGA
EP3C80F780C6
FPGA Cyclone® IIIFamily 81264Cells 500MHz 1.2V 780-Pin FBGA Tray
Altera제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
3A991d.
친환경 무연
NRND
미국 세관 상품 코드
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Cyclone® III
Process Technology
65nm
User I/Os
429
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Logic Elements
81264
Number of Multipliers
244 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
2745
Total Number of Block RAM
305
IP Core
Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz
Provider Name
Altera/Freescale/CAST, Inc/MorethanIP/PLDA
Device Logic Units
81264
Number of Global Clocks
20
Device Number of DLLs/PLLs
4
Programmability
No
Reprogrammability Support
No
Copy Protection
Yes
Opr. Frequency (MHz)
500
In-System Programmability
No
Speed Grade
6
Differential I/O Standards
LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS
Single-Ended I/O Standards
PCI|PCI-X|SSTL|HSTL|LVTTL|LVCMOS
External Memory Interface
DDR2 SDRAM|QDRII+SRAM
Minimum Operating Supply Voltage (V)
1.15
Maximum Operating Supply Voltage (V)
1.25
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Cyclone
Mounting
Surface Mount
Package Height
1.75
Package Width
29
Package Length
29
PCB changed
780
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
780
Lead Shape
Ball
주문 수량

