분할된 LED 디스플레이
ELT-315SYGWA/S530-E2
Display Segmented Panel 3DIGIT 24LED Yellow Green CC 11-Pin DIP Module Tube
EVERLIGHT Electronics Co., Ltd제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
3
Color
Yellow Green
Number of LEDs
24
Digit Size (in)
0.36
Character Displayed
Numeric
Typical Intensity (ucd)
3200
Dominant Wavelength (nm)
573
Peak Wavelength (nm)
575
Configuration
Common Cathode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
10
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.4
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
7.2
Package Width
14.1
Package Length
22.6
PCB changed
11
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
11