Combo Wireless Modules
EFR32MG21A010F1024IM32-B
BT+ZigBee Chip 2400MHz to 2483.5MHz 32-Pin QFN EP Tray
Silicon Labs제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A992C
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.10
SVHC
Yes
Automotive
No
PPAP
No
Construction
BT+ZigBee
Style
Chip
WLAN Frequency Range (MHz)
2400 to 2483.5
BT Frequency Range (MHz)
2400 to 2483.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
BT Protocol Supported
Bluetooth v5.0(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32