커패시터 알루미늄 전해체
EEU-FM1H101BJ
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 0.87A 3000h 105°C
Panasonic Industry제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
50VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.061@20°C@100kHz
IR (mA)
0.87
IL (uA)
50@2Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead and Form
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
8
Product Height (mm)
11.5
Lead Diameter (mm)
0.6
주문 수량