커패시터 알루미늄 전해체
EEE-FP1C221AL
Cap Aluminum Lytic 220uF 16V 20% (8 X 6.2mm) SMD 0.18 Ohm 0.5A 2000h 105°C Automotive T/R
Panasonic Industry제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.18
Equivalent Series Resistance Type
Low
IR (mA)
0.5
IL (uA)
35.2@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 6.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
6.2
Product Weight (g)
0.52

