제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.5 to 5
Minimum Input Voltage (V)
3.3
Maximum Input Voltage (V)
25
Synchronous Rectifier
Yes
Synchronous Clock
No
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
100
Packaging
Cut Tape
Mounting
Surface Mount
Package Width
3 mm
Package Length
4 mm
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

