E2AM12KS04M1B1|OMRON|simage
E2AM12KS04M1B1|OMRON|limage
근접 센서

E2A-M12KS04-M1-B1

Proximity Sensor Inductive NO PNP 4mm 10V to 32VDC 4-Pin

Omron
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Inductive
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    4
  • Sensing Distance Range (mm)
    2 to 7
  • Response Frequency (Hz)
    1000
  • Output Type
    PNP
  • DC Supply Voltage (V)
    10 to 32
  • Typical Operating Supply Voltage (V)
    12|15|18|24
  • Maximum Operating Supply Voltage (V)
    32
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Hysteresis
    10%
  • Body Material
    Brass
  • Body Style
    Barrel
  • Shielding
    Shielded
  • Terminal Type
    Connector
  • Mounting
    Panel
  • Package Height
    17
  • Package Width
    19.62
  • Package Length
    48
  • PCB changed
    4
  • Pin Count
    4

문서 및 자료

데이터시트
디자인 리소스