DZ9F2V7S927|DIODEZTX|simage
DZ9F2V7S927|DIODEZTX|limage
제너

DZ9F2V7S92-7

Zener Diode Single 2.7V 5% 100Ohm 200mW 2-Pin SOD-923 T/R

Diodes Incorporated
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    2.7
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    200
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    20
  • Maximum Zener Impedance (Ohm)
    100
  • Maximum Diode Capacitance (pF)
    210
  • Maximum Power Dissipation @ 25C (mW)
    200
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Typical Voltage Temperature Coefficient
    -1.75mV/°C
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.001
  • Mounting
    Surface Mount
  • Package Width
    0.6
  • Package Length
    0.8
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-923
  • Pin Count
    2

문서 및 자료

데이터시트
디자인 리소스