Arrow Electronic Components Online
DSPIC30F401220ISO|MICROCHP|simage
DSPIC30F401220ISO|MICROCHP|limage
마이크로컨트롤러 - MCU

DSPIC30F4012-20I/SO

MCU 16-bit dsPIC RISC 48KB Flash 3.3V/5V 28-Pin SOIC W Tube

Microchip Technology
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.31.00.20
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    dsPIC30F
  • Instruction Set Architecture
    RISC
  • Device Core
    dsPIC
  • Core Architecture
    dsPIC
  • Maximum CPU Frequency (MHz)
    20
  • Maximum Clock Rate (MHz)
    20
  • Data Bus Width (bit)
    16
  • Program Memory Type
    Flash
  • Program Memory Size
    48KB
  • RAM Size
    2KB
  • Maximum Expanded Memory Size
    64KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART
  • Number of I/Os
    20
  • No. of Timers
    5
  • PWM
    6
  • Number of ADCs
    1
  • ADC Channels
    6
  • ADC Resolution (bit)
    10
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Number of Watchdog Timers
    1
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    2.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.05(Min)
  • Package Width
    7.5
  • Package Length
    17.9
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Lead Shape
    Gull-wing

문서 및 자료

데이터시트
디자인 리소스