제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Receiver/Transmitter
Number of Drivers
8
Number of Receivers
0
Number of Elements per Chip
8
Transmission Data Rate (Mbps)
5380
Minimum Operating Frequency (MHz)
32.5
Maximum Operating Frequency (MHz)
170
Input Signal Type
FPD-Link LVDS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.1
Differential Input High Threshold Voltage (V)
0.1
Maximum Differential Output Voltage (V)
0.45
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
15
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing