제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8541.10.00.70
Automotive
No
PPAP
No
Type
TVS
Configuration
Dual Common Anode
Direction Type
Uni-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
5
Maximum Clamping Voltage (V)
10
Maximum Reverse Leakage Current (uA)
1
Peak Pulse Power Dissipation (W)
80
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
0.85(Max)
Package Length
1.7(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-523
Pin Count
3
Lead Shape
Gull-wing