BK1/GMD-375-R|EATON|simage
BK1/GMD-375-R|EATON|limage
퓨즈

BK1/GMD-375-R

Fuse Cartridge Slow Blow Acting 0.375A 250V Holder Cartridge 5 X 20mm Glass Bag CSA/PSE/UL

Eaton
데이터시트 

제품 기술 사양
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Motor Circuit
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    0.375
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Typical Melting I2t (A²S)
    0.89
  • Typical Cold Resistance (Ohm)
    1.625
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Bag
  • Product Length (mm)
    20
  • Product Diameter (mm)
    5.2
  • Fuse Material
    Glass
  • Mounting
    Holder

문서 및 자료

데이터시트
디자인 리소스