커넥터 헤더 및 PCB 콘센트
BH3P-VH-1 (LF)(SN)
Conn Shrouded Header (4 Sides) HDR 3 POS 3.96mm Solder ST Thru-Hole Box
JST Mfg. Co., Ltd.제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7
Maximum Voltage Rating
250VDC|250VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
13.76
Product Depth (mm)
9.2
Product Height (mm)
15.8
Mounting
Through Hole