커넥터 헤더 및 PCB 콘센트
BCS-112-T-S-DE
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
Samtec제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
700VDC|495VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
2500
Packaging
Tube
Product Length (mm)
30.48
Product Depth (mm)
2.54
Product Height (mm)
7.37
Tradename
TIGER CLAW™
Tail Length (mm)
3.02
Mounting
Through Hole

