커넥터 헤더 및 PCB 콘센트
ATM15-12PB-BM02
Conn Wire to Board HDR 12 POS 4.2mm Solder ST Top Entry Thru-Hole Tray
Amphenol제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Wire to Board
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Row Spacing (mm)
7.1
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tray
Product Length (mm)
61
Product Depth (mm)
33.1
Product Height (mm)
30.2
Mounting
Through Hole
주문 수량

