AHDP042419SRWTA|SINE|simage
AHDP042419SRWTA|SINE|limage
커넥터 서큘러

AHDP04-24-19SR-WTA

Conn Circular SKT 19 POS ST Panel Mount 19 Terminal 1 Port

Amphenol
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    19
  • Number of Terminals
    19
  • Contact Gender
    SKT
  • Shell Size / Insert Arrangement
    24-19
  • Wire Size (AWG)
    (10-14)/(14-20)
  • Less Contact
    Yes
  • Shell Material
    Thermoplastic
  • Housing Color
    Black
  • Maximum Current Rating (A)
    25/13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67/IP69K
  • Insulation Resistance (MOhm)
    1000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100
  • Product Diameter (mm)
    50.8
  • Product Length (mm)
    42.1
  • Product Depth (mm)
    50.8
  • Product Height (mm)
    47.6

문서 및 자료

데이터시트
디자인 리소스