Arrow Electronic Components Online
ADS5411IPGPR|TI|simage
ADS5411IPGPR|TI|limage
아날로그-디지털 변환기 - ADC

ADS5411IPGPR

1-Channel Single ADC Pipelined 105Msps 11-bit Parallel 52-Pin HTQFP EP T/R

Texas Instruments

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    3A991c.1.
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    11bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    105Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Voltage Supply Source
    Single
  • Input Voltage
    2.2Vp-p
  • Typical Power Dissipation (mW)
    1900
  • Maximum Power Dissipation (mW)
    2200
  • Integral Nonlinearity Error
    ±0.5LSB
  • Full Scale Error
    ±5%FSR
  • Signal to Noise Ratio
    66.5dBc(Typ)
  • No Missing Codes (bit)
    11
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    52
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    52
  • Lead Shape
    Gull-wing
주문 수량

문서 및 자료

데이터시트
디자인 리소스