다이렉트 디지털 신디사이저 - DDS
AD9856ASTZ
Direct Digital Synthesizer 200MHz 1-DAC 12bit Serial 48-Pin LQFP Tray
Analog Devices제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A991b.7.
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.40
Automotive
No
PPAP
No
Interface Type
Serial (2-Wire, 3-Wire, SPI)
Resolution (bit)
12
Tuning Word Width (bit)
32
Number of DACs
1
Number of Outputs
1
Maximum Input Frequency (MHz)
200
Output Type
Current
Typical Output Current (mA)
10
Minimum Operating Supply Voltage (V)
2.85
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.15
Maximum Supply Current (mA)
530
Digital Supply Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing