아날로그-디지털 변환기 - ADC
AD9634BCPZ-170
1-Channel Single ADC Pipelined 170Msps 12-bit Parallel/LVDS 32-Pin LFCSP EP Tray
Analog Devices제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
3A991c.2.
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
170Msps
Interface Type
LVDS|Parallel
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Voltage Supply Source
Single
Input Voltage
1.75Vp-p
Integral Nonlinearity Error
±0.4LSB
Full Scale Error
-11/2%FSR
Signal to Noise Ratio
70.3dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

