AD3552RBCPZ16RL7|ADI|simage
AD3552RBCPZ16RL7|ADI|limage
디지털-아날로그 변환기 - DAC

AD3552RBCPZ16-RL7

DAC 2-CH Current Steering 16-bit Medical 32-Pin LFCSP EP T/R

Analog Devices
데이터시트 

AD3552R Family: 16-Bit, 30/20 MUps, Multi-Span Output, Multi-IO SPI DAC

AD3552R (and family) is a low drift ultrafast, 16-bit accuracy, current output digital-to-analog converter (DAC) designed to generate multiple output voltage span ranges.

It combines high precision performance with reduced latency, reduced settling time, and faster updates. This allows applications to increase their control loop bandwidth, use less system time for control applications, or run more complex algorithms and create faster more precise stimulus signals.

Key Features and Benefits:

  • •  IFast update rate of 30 MUps with 16-bit accuracy
  • •  Ultrasmall glitch at 50 pV-sec
  • •  Ultralow latency at 10 nS

Applications:

  • •  Instrumentation and Measurement
  • •  Industrial Automation

The AD3552R Family can be evaluated with the EVAL-AD3552RFMC1Z

Block Diagrams and Tables:

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Current Steering
  • Resolution
    16bit
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Interface Type
    Serial (SPI, QSPI)
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    4.75
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    250
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    0.04%FSR(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.93
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

문서 및 자료

데이터시트
디자인 리소스