Arrow Electronic Components Online
ACPMGN|SINE|originalImage
ACPMGN|SINE|simage
커넥터 오디오 및 비디오

ACPM-GN

Conn 1/4" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Amphenol
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    1/4" Mono Phone Plug
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    1000
  • Shell Material
    Zinc Die Cast Alloy
  • Shell Plating
    Satin Nickel
  • IP Rating
    IP40
  • Product Diameter (mm)
    13.8
  • Product Length (mm)
    79
  • Mounting
    Cable Mount
  • Housing Material
    Polybutylene Terephthalate|Polyphenylene Ether
  • Contact Plating
    Nickel
  • Contact Material
    Brass

문서 및 자료

데이터시트
디자인 리소스