스위치 푸시 버튼

A22NN-RPM-NGA-G101-NN

Switch Push Button N.O. DPST Round Button 10A 440VAC 240VDC Momentary Panel Mount Screw

Omron
데이터시트 

제품 기술 사양
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8536.50.90.35
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPST
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    10@120VAC
  • Dielectric Strength
    2500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    5000000
  • Actuator Color
    Green
  • Actuator Length (mm)
    8.1
  • Number of Rows
    2
  • Mounting
    Panel Mount
  • Termination Style
    Screw
  • Number of Terminals
    4
  • IP Rating
    IP66
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Body Length (mm)
    30
  • Body Depth (mm)
    47
  • Product Length (mm)
    30
  • Product Depth (mm)
    51.25
  • Product Height (mm)
    64.4

문서 및 자료

데이터시트
디자인 리소스