제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.31.00.70
Automotive
Unknown
PPAP
Unknown
Processor Type
ARM
Processor Family
Cortex A9
Processor Cores
Dual Core
Processor Speed (Hz)
1.2G
Form Factor
Medium
JTAG Support
Yes
Data Cache Size (B)
512K
Number of System Memory Slots
2
RAM Type
DDR4
System Memory Maximum Size (B)
6G
UART
2
USART
0
SPI
4
I2C
5
CAN
0
USB
2
VGA
0
SATA
0
PATA
0
GPIO
0
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
3
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Operating Systems
Linux
Linux
Linux
Typical Operating Supply Voltage (V)
5.5/12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial