Reduced Price
커패시터 필름
953BIW25KSF-F
Cap Film 25uF 160VAC PP 10% (41.5 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.006 Ohm 85°C
Illinois Capacitor제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.29.00.40
Automotive
No
PPAP
No
Type
AC Filter
Capacitance Value
25uF
Tolerance
10%
Voltage
160VAC
ESR (Ohm)
0.006
Dielectric
PP
Special Features
Low Dissipation Factor|Self Healing
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
PC Pin
Terminal Pitch (mm)
37.5
Size (mm)
41.5 X 30 X 45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
41.5
Product Depth (mm)
30
Product Height (mm)
45
Lead Diameter (mm)
1.2
Lead Length (mm)
6
Seated Plane Height (mm)
45