Connector Headers and PCB Receptacles
801-83-018-20-001101
Conn SIP Socket Strip SKT 18 POS 2.54mm Solder RA Side Entry Thru-Hole
PRECI-DIP SA제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
SIP Socket Strip
Gender
SKT
Number of Contacts
18
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Length (mm)
45.72
Product Depth (mm)
8.61
Product Height (mm)
2.54
Tail Length (mm)
3.2
Mounting
Through Hole