Common Mode Chokes - CMCs
800667-SF
Common Mode Chokes Quad 6000uH 1kHz 6A 0.0451Ohm DCR Thru-Hole
TE Connectivity제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
Automotive
No
PPAP
No
Type
Power Line
Configuration
Quad
Number of Lines
4
Inductance (H)
6000u
Test Frequency (Hz)
1k
Maximum DC Current (A)
6
Maximum DC Resistance (Ohm)
0.0451
Maximum Voltage Rating
600VAC|850VDC
Withstand Voltage
2.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
110
Maximum Product Length (mm)
70.5
Maximum Product Depth (mm)
70.5
Maximum Product Height (mm)
40.5