제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
PL
Number of Contacts
3
Terminal Pitch (mm)
10
Number of Rows
1
Number of Circuits
3
Termination Method
Clamp
Body Orientation
Straight
Maximum Current Rating (A)
25
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Product Length (mm)
30
Product Depth (mm)
12.9
Product Height (mm)
37.5
Housing Color
Gray
Tradename
CAGE CLAMP®
Mounting
Cable Mount