Arrow Electronic Components Online
5640100313F|DIALIGHT|simage
5640100313F|DIALIGHT|limage
LED

564-0100-313F

LED Tri-Level Bi-Color Red/Yellow/Yellow 635nm/585nm/585nm 6-Pin Bulk

Dialight
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.41.00.00
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Level Bi-Color
  • Category
    Standard LED
  • Color
    Red|Yellow
  • Number of LEDs
    3
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    10mcd
  • Peak Wavelength (nm)
    635/585/585
  • Viewing Angle (°)
    60
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2.1(Typ)/2(Typ)/2.1(Typ)
  • Typical Forward Voltage (V)
    2.8
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    100/60/60
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Hi-Eff. Red|Hi-Eff. Yellow
  • Special Color
    Hi-Eff. Red|Hi-Eff. Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    15.24
  • Package Width
    4.32(Max)
  • Package Length
    14.32
  • PCB changed
    6
  • Pin Count
    6

문서 및 자료

데이터시트
디자인 리소스