커넥터 헤더 및 PCB 콘센트
53517-1130
Conn Shrouded Header (4 Sides) HDR 11 POS 2.5mm Solder ST Thru-Hole Mini-Lock Tray
Molex제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
11
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Polarization Type
Dual Key/Dual Slot
Maximum Current Rating (A)
3.5/Contact
Maximum Voltage Rating
250VDC|250VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
2.245
Product Length (mm)
3.5
Product Depth (mm)
6.8
Product Height (mm)
17.5
Tradename
Mini-Lock
Contact Plating Thickness
1um
Tail Length (mm)
3.5
Mounting
Through Hole

