커넥터 헤더 및 PCB 콘센트
311-93-130-41-001000
Conn Socket Strip RCP 30 POS 2.54mm Solder ST Top Entry Thru-Hole
Mill-Max Mfg. Corp제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
30
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Product Length (mm)
76.2
Product Depth (mm)
2.54
Product Height (mm)
4.19
Tail Length (mm)
4.32
Mounting
Through Hole
주문 수량

