제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
100
Maximum Collector-Emitter Voltage (V)
100
Maximum Base-Emitter Voltage (V)
4
Maximum Base-Emitter Saturation Voltage (V)
1.1@25mA@250mA|1.3@50mA@500mA
Maximum Collector-Emitter Saturation Voltage (V)
0.6@25mA@250mA|1@50mA@500mA
Maximum DC Collector Current (A)
1
Minimum DC Current Gain
40@0.25A@2V|20@500mA@2V|5@1A@2V
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Bag
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
6.6(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-39
Pin Count
3
Lead Shape
Through Hole
주문 수량

