Reduced Price
저항 고정 단면 장착
1622818-2
Res Thick Film 0805 2.2M Ohm 5% 0.125W(1/8W) ±250ppm/°C Pad SMD T/R
TE Connectivity제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
NRND
미국 세관 상품 코드
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
2.2M
Tolerance
5%
Maximum Voltage Rating (V)
100
Current Sensing
No
Power Rating (W)
0.125 (1/8)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±250
Temperature Range @ Derated Power (°C)
70 to 125
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0805
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0805
Product Length (mm)
2
Product Depth (mm)
1.2
Product Height (mm)
0.4
Mounting
Surface Mount
주문 수량

