커넥터 소켓
117-41-648-41-005000
Conn DIP Socket RCP 48 POS 2.54mm Solder ST Thru-Hole Tube
Mill-Max Mfg. Corp제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
DIP Socket
Gender
RCP
Number of Contacts
48
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
42.97
Product Depth (mm)
17.52
Product Height (mm)
4.19
Mounting
Through Hole
We don't have prices now, please check later.
주문 수량

