Arrow Electronic Components Online
095FJZFPZAG024|AMPHENOLRF|simage
095FJZFPZAG024|AMPHENOLRF|limage
케이블 조립 동축

095FJZFPZAG-024

Cable Assembly Coaxial 0.61m FAKRA to FAKRA F-PL

Amphenol RF
데이터시트 

With advancements in telematics and automotive communications technology, RF communication systems have become integral components in today’s automotive, trucking, watercraft, motorcycle, and off-road construction markets. To ensure high levels of electrical and mechanical performance for telematics applications, the worldwide automotive industries have standardized a high-performing, cost-effective RF connector based on the FAKRA and USCAR standards.

Embedded within a plastic housing which features multiple color codes for easy identification and unique keying to prevent mis-mating, FAKRA connectors are designed to perform up to 6 GHz and meet the particular mechanical and environmental requirements of the automotive industry.



Features and Benefits

  • •  14 different mechanical and color key codes
  • •  Robust plastic housing with locking feature and audible clicking noise
  • •  Tape and reel packaging for automatic component placement
  • •  Sealed units available


Applications

  • •  360-degree cameras
  • •  Automotive
  • •  Global Positioning Satellite
  • •  Satellite Radio
  • •  Bluetooth
  • •  Remote Vehicle Diagnostic
  • •  Infotainment Systems


Related Products

FAKRA Cable Assemblies
These cable assemblies feature a variety of connector configurations and are available in a number of standard length options from 12 inches to five meters which makes them ideal for a wide range of automotive development applications.


Learn More


FAKRA to AMC Cable Assemblies
Amphenol RF offers a fixed length FAKRA to AMC cable assembly which combines the automotive industry standard FAKRA connector with the micro-miniature AMC connector on the ultra-flexible 1.37 mm coax cable. This combination allows for easy connect and disconnect and is ideal for automotive and IoT applications that require compact infrastructure.


Learn More


Shop all FAKRA to AMC Cable Assemblies


FAKRA to AMC4 Cables
Amphenol RF offers a fixed length FAKRA to AMC4 cable assembly product series. This assembly combines the automotive industry standard FAKRA connector with the ultra-miniature AMC4 connectors on the flexible 1.13 mm micro coax cable. This combination allows for easy connect and disconnect and is ideal for automotive and IoT applications where space constraints exist.


Shop all FAKRA to AMC4 Cables


제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8544.20.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Coaxial
  • Gender
    F-PL
  • Connector Type A
    FAKRA
  • Connector Type B
    FAKRA
  • Cable Length (m)
    0.61
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Contact Plating
    Tin Over Nickel
  • Contact Material
    Phosphor Bronze/Beryllium Copper

문서 및 자료

데이터시트
디자인 리소스