커넥터 백플레인
09042326823
Conn Backplane RCP 32 POS 5.08mm Solder Lug ST Panel Mount
HARTING Technology Group제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
Backplane
Gender
RCP
Number of Contacts
32
Termination Method
Solder Lug
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
6
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
400
Product Weight (g)
29.08
Product Length (mm)
94.9
Product Height (mm)
10.5
Mounting
Panel Mount
주문 수량