커넥터 백플레인
09032606865
Conn DIN 41612 RCP 4Power/60Signal POS 7.62mm/2.54mm Solder ST Thru-Hole Box
HARTING Technology Group제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
4Power/60Signal
Termination Method
Solder
Terminal Pitch (mm)
7.62/2.54
Body Orientation
Straight
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
400
Packaging
Box
Product Length (mm)
94.9
Product Depth (mm)
10.5
Product Height (mm)
12.6
Mounting
Through Hole
주문 수량

