케이블 조립 플랫/리본
0150200207
Cable Assembly 0.051m 33AWG 0.5mm 20 to 20 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag
MolexOther Part Names : 150200207
제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8544.49.10.00
Automotive
No
PPAP
No
Number of Contacts
20 to 20
Gender
M-M
Connector Type A
FFC Jumper
Connector Type B
FFC Jumper
Conductor Material
Gold Plated Copper
Wire Size (AWG)
33
Cable Pitch (mm)
0.5
Cable Length (m)
0.051
Insulation Thickness (mm)
0.086
Insulation Color
White
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Depth (mm)
10.5
Tradename
Premo-Flex™FFC Jumper
Maximum Current Rating (A)
0.5/Contact
Contact Plating
Gold
주문 수량

