커넥터 서큘러
0132 05-1
Conn Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port Bag
Lumberg Holding GmbH & Co. KG제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
PIN
Wire Size (AWG)
18
Contact Material
Brass
Contact Plating
Silver
Shell Material
Zinc Alloy
Shell Plating
Nickel
Maximum Current Rating (A)
4
Maximum Voltage Rating
100VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Product Diameter (mm)
20.1
Product Length (mm)
58.1
Packaging
Bag