NFC/RFID 리더 및 라이터

NFC/RFID reader and writer devices are used in short range wireless data communications. NFC (near field communications) and RFID (radio frequency identification) devices have the capability of being a reader, writer or both. RFID devices operate in three frequency ranges. This includes 125-134 kHz (low frequency), 13.56MHz (high frequency) and 856-960MHz (ultra-high frequency). RFID tags are used in a large variety of markets. Applications include access control (for example ePassports and security cards), tracking (for example library books) and livestock tagging. NFC reader/writers are used in smartphones and other portable devices for payment services through very short-range (~10mm) contactless tapping.  NFC readers can read some RFID tags.

RFID readers and writers are able to communicate with active and passive RFID tags. Passive RFID tags do not have their own power source, but instead obtain power from the reader/writer’s transmitted energy. Reader/writers can communicate with passive tags up to 25m. Active RFID tags have their own power source and can typically be communicated with at up to 100m.  NFC is a sub-category of high frequency RFID.  NFC differs from RFID in that NFC is designed to provide secure peer to peer communications between two devices. Another key difference is that an RFID reader can scan for multiple RFID tags simultaneously whereas an NFC reader can only communicate with one other device at a time. RFID readers and writers are not RFID Tags, however any NFC device is able to function as both reader and tag.

Reader/writer modules are usually used in devices that read or update digital information to RFID tags and NFC devices. They are also used in copiers that scan RFIDs or NFCs and write this information to other tags and devices. As the information contained on RFID Tags and NFC devices can be highly sensitive (for example credit cards), NFC and RFID security features are incorporated into application specific standards. Referred to as secure elements (SE), such devices have a tamper-resistant encrypted and secure interface. They are capable of meeting the needs of applications like the deployment of authentication, identification, pin management and the managed visibility of user credentials. The interactions between trusted sources (for example a bank) or trusted applications (like a mobile payment application) and the NFC or RFID card are tightly controlled.

272

총 제품

모두 보기