제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Contact Arrangement
SPDT
AC Coil Voltage (V)
230
Coil Resistance (Ohm)
32.5K
Maximum AC Switching Voltage (V)
400
Maximum Switching Current (A)
16
Mounting
Socket
Termination Style
Plug-In
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
16.02
Product Length (mm)
29
Product Depth (mm)
13
Product Height (mm)
26.7

