제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.41.00.00
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
73.9lm(Min)
Viewing Angle (°)
130
Maximum Forward Current (mA)
1500
Test Current (mA)
350
Maximum Forward Voltage (V)
3.1
Reverse Voltage (V)
1
Maximum Operating Temperature (°C)
150
Typical Color Temperature
3000K
Lead Standoff
No
Minimum Color Temperature
2600K
Maximum Color Temperature
3200K
Temperature Coefficient of Voltage (mV/°C)
-2.1
Supplier Color
White
Color Rendering Index
90
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Tradename
Xlamp®
Mounting
Surface Mount
Package Width
3.45 mm
Package Length
3.45 mm
PCB changed
2
Supplier Package
SMD EP
Pin Count
2
Lead Shape
No Lead