저항 고정 단면 장착
WSR5R2500FEA
Res Metal Strip 4527 0.25 Ohm 1% 5W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive
Vishay제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
250m
Tolerance
1%
Current Sensing
Yes
Power Rating (W)
5
Technology
Metal Strip
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±75
Temperature Range @ Derated Power (°C)
70 to 275
Special Features
Low Resistance
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Style
Molded
Case Size
4527
Termination Style
J-Lead
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
4527
Product Length (mm)
11.56
Product Depth (mm)
6.98
Product Height (mm)
2.41
Product Weight (g)
0.476
Length Tolerance (mm)
±0.81
Depth Tolerance (mm)
±0.13
Height Tolerance (mm)
±0.13
Mounting
Surface Mount